R5F1016AASP#10 | ||
---|---|---|
DigiKey Part Number | 559-R5F1016AASP#10-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F1016AASP#10 | |
Description | IC MCU 16BIT 16KB FLASH 20LSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 20-LSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.25500 | ¥112.55 |
25 | ¥10.67880 | ¥266.97 |
80 | ¥8.77275 | ¥701.82 |
230 | ¥8.20009 | ¥1,886.02 |
440 | ¥7.24680 | ¥3,188.59 |
1,920 | ¥5.72110 | ¥10,984.51 |
3,840 | ¥5.33969 | ¥20,504.41 |
5,760 | ¥5.07271 | ¥29,218.81 |