R5F100LFGFB#30 | ||
---|---|---|
DigiKey Part Number | 559-R5F100LFGFB#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F100LFGFB#30 | |
Description | IC MCU 16BIT 96KB FLASH 64LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 64-LFQFP (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.49400 | ¥224.94 |
25 | ¥21.26880 | ¥531.72 |
160 | ¥18.43206 | ¥2,949.13 |
320 | ¥17.48669 | ¥5,595.74 |
480 | ¥15.69079 | ¥7,531.58 |
960 | ¥13.23313 | ¥12,703.80 |
2,400 | ¥12.57149 | ¥30,171.58 |
4,960 | ¥12.09887 | ¥60,010.40 |