R5F100LCAFB#30 | ||
---|---|---|
DigiKey Part Number | R5F100LCAFB#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F100LCAFB#30 | |
Description | IC MCU 16BIT 32KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 64-LFQFP (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.57600 | ¥175.76 |
25 | ¥16.58600 | ¥414.65 |
160 | ¥14.12981 | ¥2,260.77 |
320 | ¥13.26759 | ¥4,245.63 |
480 | ¥11.60921 | ¥5,572.42 |
960 | ¥9.61904 | ¥9,234.28 |
2,400 | ¥8.95565 | ¥21,493.56 |
4,960 | ¥8.62395 | ¥42,774.79 |