R5F100BEANA#20 | ||
---|---|---|
DigiKey Part Number | 559-R5F100BEANA#20-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F100BEANA#20 | |
Description | IC MCU 16BIT 64KB FLASH 32HWQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 32-HWQFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HWQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥15.59800 | ¥155.98 |
25 | ¥14.71760 | ¥367.94 |
80 | ¥12.53875 | ¥1,003.10 |
230 | ¥11.77400 | ¥2,708.02 |
490 | ¥10.30206 | ¥5,048.01 |
980 | ¥8.53604 | ¥8,365.32 |
2,450 | ¥7.94735 | ¥19,471.01 |
4,900 | ¥7.65300 | ¥37,499.70 |