R2J20602NP#G3 | ||
---|---|---|
DigiKey Part Number | R2J20602NP#G3CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | R2J20602NP#G3 | |
Description | IC MOSFET DRVR 12V 40A 56-QFN | |
Customer Reference | ||
Detailed Description | Half Bridge Driver Buck Converters DrMOS 56-HVQFN (8x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 40A | |
Voltage - Supply | 7V ~ 7.8V | |
Voltage - Load | 7V ~ 7.8V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥39.17500 | ¥391.75 |
25 | ¥36.85680 | ¥921.42 |
100 | ¥34.24370 | ¥3,424.37 |