R2A20178NP#W0 | ||
---|---|---|
DigiKey Part Number | 559-R2A20178NP#W0TR-ND - Tape & Reel (TR) 559-R2A20178NP#W0CT-ND - Cut Tape (CT) 559-R2A20178NP#W0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R2A20178NP#W0 | |
Description | IC DAC 8BIT V-OUT 24HWQFN | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 8 24-HWQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | R2A20178NP#W0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 150µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.7 (Max) | |
Architecture | R-2R | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HWQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
10 | ¥34.14300 | ¥341.43 |
25 | ¥32.27600 | ¥806.90 |
100 | ¥27.97090 | ¥2,797.09 |
250 | ¥26.53688 | ¥6,634.22 |
500 | ¥23.81138 | ¥11,905.69 |
1,000 | ¥20.08187 | ¥20,081.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.07777 | ¥47,694.43 |