R2A20168SP#W5 | ||
---|---|---|
DigiKey Part Number | 559-R2A20168SP#W5TR-ND - Tape & Reel (TR) 559-R2A20168SP#W5CT-ND - Cut Tape (CT) 559-R2A20168SP#W5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R2A20168SP#W5 | |
Description | IC DAC 8BIT SRL 16-SOP | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 8 16-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | R2A20168SP#W5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 150µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Serial | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±0.7 | |
Architecture | R-2R | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 16-SOIC (0.216", 5.50mm Width) | |
Supplier Device Package | 16-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.87600 | ¥208.76 |
25 | ¥19.69240 | ¥492.31 |
100 | ¥16.77740 | ¥1,677.74 |
250 | ¥15.75372 | ¥3,938.43 |
500 | ¥13.78448 | ¥6,892.24 |
1,000 | ¥11.42150 | ¥11,421.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.63378 | ¥21,267.56 |
6,000 | ¥10.23993 | ¥61,439.58 |