R2A20168SA#W5 | ||
---|---|---|
DigiKey Part Number | 559-R2A20168SA#W5TR-ND - Tape & Reel (TR) 559-R2A20168SA#W5CT-ND - Cut Tape (CT) 559-R2A20168SA#W5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R2A20168SA#W5 | |
Description | IC DAC 8BIT V-OUT 16TSSOP | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 8 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | R2A20168SA#W5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 150µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.7 (Max) | |
Architecture | R-2R | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.49400 | ¥224.94 |
25 | ¥21.26880 | ¥531.72 |
100 | ¥18.43160 | ¥1,843.16 |
250 | ¥17.48656 | ¥4,371.64 |
500 | ¥15.69068 | ¥7,845.34 |
1,000 | ¥13.23314 | ¥13,233.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.57147 | ¥25,142.94 |
6,000 | ¥12.09887 | ¥72,593.22 |