R2A20134SP#W5 | ||
---|---|---|
DigiKey Part Number | 559-R2A20134SP#W5TR-ND - Tape & Reel (TR) 559-R2A20134SP#W5CT-ND - Cut Tape (CT) 559-R2A20134SP#W5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R2A20134SP#W5 | |
Description | IC LED DRIVER LINEAR 8SOP | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear Dimming 8-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | R2A20134SP#W5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.55000 | ¥14.55 |
10 | ¥13.05700 | ¥130.57 |
25 | ¥12.31840 | ¥307.96 |
100 | ¥10.49400 | ¥1,049.40 |
250 | ¥9.85336 | ¥2,463.34 |
500 | ¥8.62170 | ¥4,310.85 |
1,000 | ¥7.14369 | ¥7,143.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.65102 | ¥16,627.55 |
5,000 | ¥6.40469 | ¥32,023.45 |
12,500 | ¥6.15835 | ¥76,979.38 |