R2A20114ASP#W0 | ||
---|---|---|
DigiKey Part Number | R2A20114ASP#W0-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | R2A20114ASP#W0 | |
Description | IC PFC CTRLR CCM 86KHZ 20SOP | |
Customer Reference | ||
Detailed Description | PFC IC Continuous Conduction (CCM) 70kHz ~ 86kHz 20-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | R2A20114ASP#W0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 70kHz ~ 86kHz | |
Voltage - Supply | 24V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.216", 5.50mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |