R2A20113SP#W0 | ||
---|---|---|
DigiKey Part Number | 559-R2A20113SP#W0-ND | |
Manufacturer | ||
Manufacturer Product Number | R2A20113SP#W0 | |
Description | IC | |
Customer Reference | ||
Detailed Description | PFC IC Critical Conduction (CRM) 8-SOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Voltage - Supply | 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |