R2A20104FP#W5 | ||
---|---|---|
DigiKey Part Number | R2A20104FP#W5-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | R2A20104FP#W5 | |
Description | IC PFC CTRLR CCM 86KHZ 40LQFP | |
Customer Reference | ||
Detailed Description | PFC IC Continuous Conduction (CCM) 70kHz ~ 86kHz 40-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | R2A20104FP#W5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 70kHz ~ 86kHz | |
Voltage - Supply | 24V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-LQFP | |
Supplier Device Package | 40-LQFP (7x7) | |
Base Product Number |