R2A11301FT#X9 | ||
---|---|---|
DigiKey Part Number | R2A11301FT#X9-ND | |
Manufacturer | ||
Manufacturer Product Number | R2A11301FT#X9 | |
Description | IC PFC CTRLR 430KHZ 64HTFQFP | |
Customer Reference | ||
Detailed Description | PFC IC 430kHz 64-HTFQFP (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mode | - | |
Frequency - Switching | 430kHz | |
Voltage - Supply | 14V ~ 18V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-HTFQFP (10x10) | |
Base Product Number |