R1RW0416DSB-0PI#D1 | ||
---|---|---|
DigiKey Part Number | 559-R1RW0416DSB-0PI#D1-ND | |
Manufacturer | ||
Manufacturer Product Number | R1RW0416DSB-0PI#D1 | |
Description | ASYNC. 4M FAST SRAM 256KX16 10NS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.89000 | ¥50.89 |
10 | ¥46.43000 | ¥464.30 |
25 | ¥45.54320 | ¥1,138.58 |
40 | ¥45.21400 | ¥1,808.56 |
135 | ¥40.57030 | ¥5,476.99 |
270 | ¥40.41826 | ¥10,912.93 |
540 | ¥37.88100 | ¥20,455.74 |
945 | ¥36.28258 | ¥34,287.04 |