R1LV0216BSB-5SI#B1 | ||
---|---|---|
DigiKey Part Number | R1LV0216BSB-5SI#B1-ND | |
Manufacturer | ||
Manufacturer Product Number | R1LV0216BSB-5SI#B1 | |
Description | IC SRAM 2MBIT PARALLEL 44TSOP II | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | SRAM Memory IC 2Mbit Parallel 55 ns 44-TSOP II | |
Datasheet | Datasheet | |
EDA/CAD Models | R1LV0216BSB-5SI#B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥22.88800 | ¥228.88 |
25 | ¥22.53320 | ¥563.33 |
50 | ¥22.47560 | ¥1,123.78 |
135 | ¥20.08252 | ¥2,711.14 |
270 | ¥19.42241 | ¥5,244.05 |
540 | ¥19.35170 | ¥10,449.92 |
1,080 | ¥18.01997 | ¥19,461.57 |