R1LP0408DSP-7SI#B0 | ||
---|---|---|
DigiKey Part Number | R1LP0408DSP-7SI#B0-ND | |
Manufacturer | ||
Manufacturer Product Number | R1LP0408DSP-7SI#B0 | |
Description | IC SRAM 4MBIT PARALLEL 32SOP | |
Customer Reference | ||
Detailed Description | SRAM Memory IC 4Mbit Parallel 70 ns 32-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | R1LP0408DSP-7SI#B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.18000 | ¥87.18 |