R0R5RX00PCW011 | ||
---|---|---|
DigiKey Part Number | 559-R0R5RX00PCW011-ND | |
Manufacturer | ||
Manufacturer Product Number | R0R5RX00PCW011 | |
Description | RI600PX EVALUATION LICENSE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | License RX600 Programming |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | Windows XP, Vista, 7 | |
For Use With/Related Products | RX600 | |
Media Delivery Type | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,037.58000 | ¥4,037.58 |