R0R40700TRW021 | ||
---|---|---|
DigiKey Part Number | 559-R0R40700TRW021-ND | |
Manufacturer | ||
Manufacturer Product Number | R0R40700TRW021 | |
Description | DEV JAPAN ONLY USE R0R40700TXW02 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | License Programming |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
For Use With/Related Products | - | |
Media Delivery Type | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,479.17000 | ¥4,479.17 |