QS3VH253QG | ||
---|---|---|
DigiKey Part Number | 800-2204-ND | |
Manufacturer | ||
Manufacturer Product Number | QS3VH253QG | |
Description | IC BUS SWITCH 2 X 4:1 16QSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 2 x 4:1 16-QSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
97 | ¥11.83247 | ¥1,147.75 |
291 | ¥11.11055 | ¥3,233.17 |
485 | ¥9.72173 | ¥4,715.04 |
970 | ¥8.05514 | ¥7,813.49 |
2,425 | ¥7.49962 | ¥18,186.58 |
4,850 | ¥7.22184 | ¥35,025.92 |
9,700 | ¥6.94408 | ¥67,357.58 |