QS3VH253PAG | ||
---|---|---|
DigiKey Part Number | 800-2628-5-ND | |
Manufacturer | ||
Manufacturer Product Number | QS3VH253PAG | |
Description | IC BUS SWITCH 2 X 4:1 16TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 2 x 4:1 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥12.71594 | ¥1,220.73 |
288 | ¥11.93976 | ¥3,438.65 |
480 | ¥10.44725 | ¥5,014.68 |
960 | ¥8.65624 | ¥8,309.99 |
2,400 | ¥8.05929 | ¥19,342.30 |
4,800 | ¥7.76079 | ¥37,251.79 |
9,600 | ¥7.46230 | ¥71,638.08 |