QS3VH245QG | ||
---|---|---|
DigiKey Part Number | 800-2203-ND | |
Manufacturer | ||
Manufacturer Product Number | QS3VH245QG | |
Description | IC BUS SWITCH 1 X 8:1 20QSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 1 x 8:1 20-QSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.04700 | ¥90.47 |
55 | ¥8.59000 | ¥472.45 |
110 | ¥7.05627 | ¥776.19 |
275 | ¥6.59585 | ¥1,813.86 |
550 | ¥5.82893 | ¥3,205.91 |
1,045 | ¥4.60171 | ¥4,808.79 |
2,530 | ¥4.29498 | ¥10,866.30 |
5,005 | ¥4.08022 | ¥20,421.50 |