QS3VH16233PAG | ||
---|---|---|
DigiKey Part Number | 800-2201-ND | |
Manufacturer | ||
Manufacturer Product Number | QS3VH16233PAG | |
Description | IC MUX/DEMUX 2 X 16:8 56TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer/Demultiplexer 2 x 16:8 56-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 16:8 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
34 | ¥40.85588 | ¥1,389.10 |
102 | ¥35.40882 | ¥3,611.70 |
238 | ¥33.59277 | ¥7,995.08 |
850 | ¥30.14269 | ¥25,621.29 |
1,700 | ¥25.42155 | ¥43,216.64 |