QS3VH16211PAG | ||
---|---|---|
DigiKey Part Number | QS3VH16211PAG-ND | |
Manufacturer | ||
Manufacturer Product Number | QS3VH16211PAG | |
Description | IC BUS SWITCH 12 X 1:1 56TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
34 | ¥34.14000 | ¥1,160.76 |
102 | ¥29.58804 | ¥3,017.98 |
238 | ¥28.07067 | ¥6,680.82 |
850 | ¥25.18774 | ¥21,409.58 |
1,700 | ¥21.24267 | ¥36,112.54 |
3,400 | ¥20.18054 | ¥68,613.84 |