QS3VH16210PAG | ||
---|---|---|
DigiKey Part Number | 800-1754-5-ND | |
Manufacturer | ||
Manufacturer Product Number | QS3VH16210PAG | |
Description | IC BUS SWITCH 10 X 1:1 48TSSOP | |
Customer Reference | ||
Detailed Description | Bus Switch 10 x 1:1 48-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.21000 | ¥40.21 |
10 | ¥36.11300 | ¥361.13 |
39 | ¥34.14000 | ¥1,331.46 |
117 | ¥29.58803 | ¥3,461.80 |