QS3VH126S1G | ||
---|---|---|
DigiKey Part Number | 800-1753-5-ND | |
Manufacturer | ||
Manufacturer Product Number | QS3VH126S1G | |
Description | IC BUS SWITCH 1 X 4:1 14SOIC | |
Customer Reference | ||
Detailed Description | Bus Switch 1 x 4:1 14-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.81900 | ¥158.19 |
55 | ¥14.92455 | ¥820.85 |
110 | ¥12.71555 | ¥1,398.71 |
275 | ¥11.93967 | ¥3,283.41 |
550 | ¥10.44722 | ¥5,745.97 |