QS3VH126QG8 | ||
---|---|---|
DigiKey Part Number | 800-1752-2-ND - Tape & Reel (TR) 800-1752-1-ND - Cut Tape (CT) 800-1752-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QS3VH126QG8 | |
Description | IC BUS SWITCH 1 X 4:1 16QSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 1 x 4:1 16-QSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.29497 | ¥12,884.91 |
6,000 | ¥4.08022 | ¥24,481.32 |
15,000 | ¥3.92683 | ¥58,902.45 |