QLX4300SIQT7 | ||
---|---|---|
DigiKey Part Number | QLX4300SIQT7TR-ND - Tape & Reel (TR) QLX4300SIQT7CT-ND - Cut Tape (CT) QLX4300SIQT7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QLX4300SIQT7 | |
Description | IC INTERFACE SPECIALIZED 46TQFN | |
Customer Reference | ||
Detailed Description | Data Transport Interface 46-TQFN (4x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | QLX4300SIQT7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Data Transport | |
Interface | - | |
Voltage - Supply | 1.1V ~ 1.3V | |
Package / Case | 46-WFQFN Exposed Pad | |
Supplier Device Package | 46-TQFN (4x7) | |
Mounting Type | Surface Mount | |
Base Product Number |