QHX220IQT7 | ||
---|---|---|
DigiKey Part Number | QHX220IQT7TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | QHX220IQT7 | |
Description | IC RF NOISE CANCELLING 16QFN | |
Customer Reference | ||
Detailed Description | RF IC Noise Cancelling Cellular, GPS, ISM 300MHz ~ 3GHz 16-QFN (3x3) | |
EDA/CAD Models | QHX220IQT7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Noise Cancelling | |
Frequency | 300MHz ~ 3GHz | |
RF Type | Cellular, GPS, ISM | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |