PS9551AL4-V-E3-AX | ||
---|---|---|
DigiKey Part Number | 559-PS9551AL4-V-E3-AXTR-ND - Tape & Reel (TR) 559-PS9551AL4-V-E3-AXCT-ND - Cut Tape (CT) 559-PS9551AL4-V-E3-AXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PS9551AL4-V-E3-AX | |
Description | IC SIGMA-DELTA MOD 12B 8DIP GW | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Sigma-Delta Modulator 12 b SPI 8-DIP Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.56000 | ¥106.56 |
10 | ¥80.38600 | ¥803.86 |
100 | ¥67.52350 | ¥6,752.35 |
500 | ¥62.01176 | ¥31,005.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥58.56663 | ¥58,566.63 |