PS2501L-4-A | ||
---|---|---|
DigiKey Part Number | 559-1007-ND | |
Manufacturer | ||
Manufacturer Product Number | PS2501L-4-A | |
Description | OPTOISOLTR 5KV 4CH TRANS 16-SMD | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | PS2501L-4-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Number of Channels | 4 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
20 | ¥13.23050 | ¥264.61 |
100 | ¥10.18150 | ¥1,018.15 |
500 | ¥9.20330 | ¥4,601.65 |
1,000 | ¥7.90907 | ¥7,909.07 |
2,000 | ¥7.47769 | ¥14,955.38 |
5,000 | ¥7.30512 | ¥36,525.60 |
10,000 | ¥7.19009 | ¥71,900.90 |