P9243-0NDGI8 | |
---|---|
DigiKey Part Number | P9243-0NDGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P9243-0NDGI8 |
Description | IC WIRELESS RECEIVER 48-VFQFPN |
Customer Reference | |
Detailed Description | - RF Receiver 48-VFQFPN (6x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | - | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |