NP75N04VUK-E1-AY | |
---|---|
DigiKey Part Number | 559-NP75N04VUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP75N04VUK-E1-AYCT-ND - Cut Tape (CT) 559-NP75N04VUK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP75N04VUK-E1-AY |
Description | MOSFET N-CH 40V 75A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 1.2W (Ta), 75W (Tc) Surface Mount TO-252 (MP-3ZP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.7mOhm @ 38A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 75W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (MP-3ZP) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥9.98300 | ¥99.83 |
100 | ¥7.76600 | ¥776.60 |
500 | ¥6.58242 | ¥3,291.21 |
1,000 | ¥5.36210 | ¥5,362.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.04773 | ¥12,619.32 |
5,000 | ¥4.80738 | ¥24,036.90 |
12,500 | ¥4.58550 | ¥57,318.75 |