NP29N06QDK-E1-AY | ||
---|---|---|
DigiKey Part Number | 559-NP29N06QDK-E1-AYTR-ND - Tape & Reel (TR) 559-NP29N06QDK-E1-AYCT-ND - Cut Tape (CT) 559-NP29N06QDK-E1-AYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NP29N06QDK-E1-AY | |
Description | MOSFET 2N-CH 60V 30A 8HSON | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 60V 30A (Ta) 1W (Ta), 44W (Tc) Surface Mount 8-HSON (5x5.4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Ta) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500pF @ 25V | |
Power - Max | 1W (Ta), 44W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-HSON (5x5.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.48000 | ¥17.48 |
10 | ¥14.48700 | ¥144.87 |
100 | ¥11.52810 | ¥1,152.81 |
500 | ¥9.75484 | ¥4,877.42 |
1,000 | ¥8.27683 | ¥8,276.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.86299 | ¥19,657.47 |
5,000 | ¥7.56739 | ¥37,836.95 |