M30626FHPFP#U7C | ||
---|---|---|
DigiKey Part Number | M30626FHPFP#U7C-ND | |
Manufacturer | ||
Manufacturer Product Number | M30626FHPFP#U7C | |
Description | IC MCU 16BIT 384KB FLASH 100QFP | |
Customer Reference | ||
Detailed Description | M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 384KB (384K x 8) FLASH 100-QFP (14x20) | |
Datasheet | Datasheet | |
EDA/CAD Models | M30626FHPFP#U7C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IEBus, UART/USART | |
Peripherals | DMA, WDT | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 31K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 26x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-QFP (14x20) | |
Package / Case | 100-BQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.49000 | ¥353.49 |
10 | ¥329.82700 | ¥3,298.27 |
66 | ¥316.00394 | ¥20,856.26 |
132 | ¥286.37811 | ¥37,801.91 |
264 | ¥276.50295 | ¥72,996.78 |