M3032316035NX0PBCY | ||
---|---|---|
DigiKey Part Number | 800-M3032316035NX0PBCY-ND | |
Manufacturer | ||
Manufacturer Product Number | M3032316035NX0PBCY | |
Description | M3032316 MRAM PARALLEL 32MB X16 | |
Customer Reference | ||
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 32Mbit Parallel 35 ns 484-CABGA (23x23) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 484-CABGA (23x23) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
168 | ¥979.10637 | ¥164,489.87 |