KDC2710CEVAL | ||
---|---|---|
DigiKey Part Number | KDC2710CEVAL-ND | |
Manufacturer | ||
Manufacturer Product Number | KDC2710CEVAL | |
Description | DAUGHTER CARD FOR KAD2710 | |
Customer Reference | ||
Detailed Description | KAD2710C-27, KMB001 Motherboard FemtoCharge™ 10 Bit 275M Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 275M | |
Data Interface | Parallel | |
Input Range | 1.5Vpp | |
Power (Typ) @ Conditions | 261mW @ 275MSPS | |
Utilized IC / Part | KAD2710C-27, KMB001 Motherboard | |
Supplied Contents | Board(s) |