ISL99227FRZ-T7A | ||
---|---|---|
DigiKey Part Number | ISL99227FRZ-T7A-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL99227FRZ-T7A | |
Description | CNTRLR SPS MOD SMART PWR 32PQFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Controller PWM Interface 32-PQFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Protocol | - | |
Function | Controller | |
Interface | PWM | |
Standards | - | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply | 4.75 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-PowerWFQFN | |
Supplier Device Package | 32-PQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥70.29896 | ¥17,574.74 |
500 | ¥65.76360 | ¥32,881.80 |
1,250 | ¥60.32104 | ¥75,401.30 |