ISL99202IRTAZ | ||
---|---|---|
DigiKey Part Number | ISL99202IRTAZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL99202IRTAZ | |
Description | IC AMP CLASS AB STER 70MW 12TQFN | |
Customer Reference | ||
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL99202IRTAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 70mW x 2 @ 16Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-TQFN (3x3) | |
Package / Case | 12-WFQFN Exposed Pad | |
Base Product Number |