ISL99201IRTAZ-TK | ||
---|---|---|
DigiKey Part Number | ISL99201IRTAZ-TKTR-ND - Tape & Reel (TR) ISL99201IRTAZ-TKCT-ND - Cut Tape (CT) ISL99201IRTAZ-TKDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL99201IRTAZ-TK | |
Description | IC AMP CLASS D MONO 1.4W 8TDFN | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL99201IRTAZ-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-TDFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98400 | ¥109.84 |
25 | ¥10.36360 | ¥259.09 |
100 | ¥8.83000 | ¥883.00 |
250 | ¥8.29144 | ¥2,072.86 |
500 | ¥7.25510 | ¥3,627.55 |