ISL97900-CRZ-EVALZ | ||
---|---|---|
DigiKey Part Number | ISL97900-CRZ-EVALZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL97900-CRZ-EVALZ | |
Description | EVAL BOARD FOR ISL97900-CRZ | |
Customer Reference | ||
Detailed Description | ISL97900 3, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 3, Non-Isolated | |
Voltage - Output | 5.5V | |
Features | - | |
Voltage - Input | 2.8V ~ 5.5V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL97900 | |
Note | - | |
Base Product Number |