ISL97687IRTZ-LEVALZ | ||
---|---|---|
DigiKey Part Number | 20-ISL97687IRTZ-LEVALZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL97687IRTZ-LEVALZ | |
Description | EVAL BOARD -28 LD TQFN 12 LEDS/C | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | ISL97687 4, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 160mA | |
Outputs and Type | 4, Non-Isolated | |
Voltage - Output | 5V | |
Features | Dimmable | |
Voltage - Input | 9V ~ 32V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL97687 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,629.06000 | ¥1,629.06 |