ISL97682IRTZEVALZ | ||
---|---|---|
DigiKey Part Number | ISL97682IRTZEVALZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL97682IRTZEVALZ | |
Description | EVAL BOARD FOR ISL97682 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | ISL97682 2, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 100mA | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 45V | |
Features | Dimmable | |
Voltage - Input | 4V ~ 26.5V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL97682 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥767.08000 | ¥767.08 |