ISL97682IRTZ | ||
---|---|---|
DigiKey Part Number | ISL97682IRTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL97682IRTZ | |
Description | IC LED DRV RGLTR PWM 16TQFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 100mA 16-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL97682IRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 26.5V | |
Voltage - Output | 45V | |
Current - Output / Channel | 100mA | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥20.81560 | ¥2,081.56 |
300 | ¥19.74793 | ¥5,924.38 |
500 | ¥17.71964 | ¥8,859.82 |
1,000 | ¥14.94427 | ¥14,944.27 |
2,500 | ¥14.19704 | ¥35,492.60 |
5,000 | ¥13.66334 | ¥68,316.70 |