ISL97671AIRZ | ||
---|---|---|
DigiKey Part Number | ISL97671AIRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL97671AIRZ | |
Description | IC LED DRVR RGLTR PWM 50MA 20QFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 20-QFN (3x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL97671AIRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 26.5V | |
Voltage - Output | 45V | |
Current - Output / Channel | 50mA | |
Frequency | 600kHz, 1.14MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥24.75693 | ¥1,856.77 |
150 | ¥21.45573 | ¥3,218.36 |
375 | ¥20.35539 | ¥7,633.27 |
525 | ¥18.26490 | ¥9,589.07 |
1,875 | ¥15.40412 | ¥28,882.73 |
3,750 | ¥14.63389 | ¥54,877.09 |