ISL9307IRTAANWZ-T7A | ||
---|---|---|
DigiKey Part Number | ISL9307IRTAANWZ-T7ATR-ND - Tape & Reel (TR) ISL9307IRTAANWZ-T7ACT-ND - Cut Tape (CT) ISL9307IRTAANWZ-T7ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL9307IRTAANWZ-T7A | |
Description | IC REG QUAD BUCK/LNR SYNC 16TQFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 16-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL9307IRTAANWZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 0.8V ~ 5.5V, 1.5A | |
Voltage/Current - Output 2 | 0.8V ~ 5.5V, 1.5A | |
Voltage/Current - Output 3 | 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.34000 | ¥46.34 |
10 | ¥41.62500 | ¥416.25 |
25 | ¥39.35160 | ¥983.79 |
100 | ¥34.10470 | ¥3,410.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥32.35612 | ¥8,089.03 |
500 | ¥29.03296 | ¥14,516.48 |
1,250 | ¥24.48565 | ¥30,607.06 |
2,500 | ¥23.26133 | ¥58,153.33 |