ISL9301IRZ | ||
---|---|---|
DigiKey Part Number | ISL9301IRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL9301IRZ | |
Description | IC BATT CHG LI-ION 1CELL 10DFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion/Polymer 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL9301IRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 450mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥34.73400 | ¥347.34 |
25 | ¥32.83400 | ¥820.85 |
100 | ¥28.45610 | ¥2,845.61 |
300 | ¥26.99700 | ¥8,099.10 |
500 | ¥24.22430 | ¥12,112.15 |
1,000 | ¥20.43011 | ¥20,430.11 |
2,500 | ¥19.40860 | ¥48,521.50 |