ISL90842UIV1427Z | ||
---|---|---|
DigiKey Part Number | ISL90842UIV1427Z-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL90842UIV1427Z | |
Description | IC DGT POT 50KOHM 256TAP 14TSSOP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL90842UIV1427Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
95 | ¥32.01295 | ¥3,041.23 |
285 | ¥30.37140 | ¥8,655.85 |
475 | ¥27.25227 | ¥12,944.83 |
950 | ¥22.98384 | ¥21,834.65 |
2,375 | ¥21.83469 | ¥51,857.39 |