ISL88694IH5-TK | ||
---|---|---|
DigiKey Part Number | ISL88694IH5-TK-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL88694IH5-TK | |
Description | IC ACCELERATOR I2C 2CH SOT-5 | |
Customer Reference | ||
Detailed Description | Accelerator 2 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL88694IH5-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Accelerator | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 80µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |