ISL85403EVAL1Z | |
---|---|
DigiKey Part Number | ISL85403EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL85403EVAL1Z |
Description | EVAL BOARD FOR ISL85403 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL85403 - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 5V | |
Current - Output | 2.5A | |
Voltage - Input | 4V ~ 40V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL85403 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.71000 | ¥495.71 |