ISL85014FRZ-T | |
---|---|
DigiKey Part Number | 20-ISL85014FRZ-TTR-ND - Tape & Reel (TR) 20-ISL85014FRZ-TCT-ND - Cut Tape (CT) 20-ISL85014FRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL85014FRZ-T |
Description | IC REG BUCK ADJ 14A 15TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 14A 15-WFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 300kHz, 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-TQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
10 | ¥32.95400 | ¥329.54 |
25 | ¥31.15800 | ¥778.95 |
100 | ¥27.00310 | ¥2,700.31 |
250 | ¥25.61808 | ¥6,404.52 |
500 | ¥22.98700 | ¥11,493.50 |
1,000 | ¥19.38664 | ¥19,386.64 |
2,500 | ¥18.41731 | ¥46,043.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥17.72493 | ¥106,349.58 |